Filter Your Search
1 - 10 of 132 results
|
CAD11CG101J25AL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 100 pF | 25 V | 5 % | C0G | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | |||||
|
CAD11CG101J25AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 25 V | 5 % | C0G | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
CAD11CG150J25AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 pF | 25 V | 5 % | C0G | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
CAD11X7R103K16AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
CAD11CG100G25AL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 pF | 25 V | 2 % | C0G | 2 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | |||||
|
CAD11X7R102M16AL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 1 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | |||||
|
CAD11X7R103J16AT
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 16 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | |||||
|
CAD11CG100K25AL
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 25 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
CAD11X7R103M16AT
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | |||||
|
CAD11CG150K25AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 pF | 25 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CA | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | 640 µm | WRAPAROUND | 1.37 mm | 660 µm | 1 mm | KYOCERA CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |