Filter Your Search
1 - 2 of 2 results
|
CAMC4SZ-A5B6-FREQ2TS
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 100 % | 15 pF | 2.5 V | HCMOS | TAPE AND REEL; TRI-STATE FUNCTION | 4 ns | NO | 133 MHz | 40 MHz | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | CARDINAL COMPONENTS INC | compliant | Clock | ||
|
CAMC4SZ-A5B6-FREQ1TS
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 100 % | 30 pF | 2.5 V | HCMOS | TAPE AND REEL; TRI-STATE FUNCTION | 4 ns | NO | 39.999 MHz | 1 MHz | 4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | CARDINAL COMPONENTS INC | compliant | Clock |