Filter Your Search
1 - 1 of 1 results
|
CAN0004RP
Kyocera AVX Components
|
Check for Price | Yes | Active | 3 mW | VARISTOR | 14 V | 0.015 J | SURFACE MOUNT | YES | 18 V | e2 | AEC-Q200 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT |