Filter Your Search
1 - 3 of 3 results
|
CAR04021.58KOHMS0.1%25PPM
Riedon
|
Check for Price | Yes | Active | 1.58 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 25 V | 155 °C | -55 °C | Chip | 2 | 300 µm | 1 mm | 500 µm | RIEDON INC | compliant | |||||||||
|
CAR040215.8KOHMS0.1%25PPM
Riedon
|
Check for Price | Yes | Active | 15.8 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 25 V | 155 °C | -55 °C | Chip | 2 | 300 µm | 1 mm | 500 µm | RIEDON INC | compliant | |||||||||
|
CAR0402158KOHMS0.1%25PPM
Riedon
|
Check for Price | Yes | Active | 158 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 300 µm | 1 mm | 500 µm | RIEDON INC | compliant | EAR99 | 8533.21.00.30 |