Parametric results for: CAR04F1001CT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: car04f1001ct
Select parts from the table below to compare.
Compare
Compare
CAR04F1001CT
Cal-Chip Electronics
Check for Price Yes Active 1 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30