Filter Your Search
1 - 3 of 3 results
|
CAR06034.7KOHMS0.05%25PPM
Riedon
|
Check for Price | Yes | Active | 4.7 kΩ | 0.05 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | ||
|
CAR060347KOHMS0.05%25PPMHP
Riedon
|
Check for Price | Yes | Active | 47 kΩ | 0.05 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant | |||
|
CAR060347KOHMS0.05%25PPM
Riedon
|
Check for Price | Yes | Active | 47 kΩ | 0.05 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 50 V | 155 °C | -55 °C | Chip | 2 | 450 µm | 1.55 mm | 800 µm | RIEDON INC | compliant |