Filter Your Search
1 - 2 of 2 results
|
CAR0805690OHMS0.1%5PPM
Riedon
|
Check for Price | Yes | Active | 690 Ω | 0.1 % | 100 mW | 0805 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant | ||
|
CAR0805690OHMS0.1%5PPMHP
Riedon
|
Check for Price | Yes | Active | 690 Ω | 0.1 % | 125 mW | 0805 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 2 mm | 1.25 mm | RIEDON INC | compliant |