Filter Your Search
1 - 6 of 6 results
|
CAR12068.98OHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 8.98 Ω | 0.1 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR12068.98OHMS0.1%10PPMHP
Riedon
|
Check for Price | Yes | Active | 8.98 Ω | 0.1 % | 250 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR1206898OHMS0.1%10PPMHP
Riedon
|
Check for Price | Yes | Active | 898 Ω | 0.1 % | 250 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR120689.8OHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 89.8 Ω | 0.1 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR1206898OHMS0.1%10PPM
Riedon
|
Check for Price | Yes | Active | 898 Ω | 0.1 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | ||
|
CAR120689.8OHMS0.1%10PPMHP
Riedon
|
Check for Price | Yes | Active | 89.8 Ω | 0.1 % | 250 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant |