Filter Your Search
1 - 5 of 5 results
|
CAR2512132OHMS0.25%15PPM
Riedon
|
Check for Price | Yes | Active | 132 Ω | 0.25 % | 500 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR251213.2OHMS0.25%15PPM
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 500 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR2512132OHMS0.25%15PPMHP
Riedon
|
Check for Price | Yes | Active | 132 Ω | 0.25 % | 750 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR251213.2OHMS0.25%15PPMHP
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.25 % | 750 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant | ||
|
CAR25121.32OHMS0.25%15PPMHP
Riedon
|
Check for Price | Yes | Active | 1.32 Ω | 0.25 % | 750 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | CAR | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 6.3 mm | 3.1 mm | RIEDON INC | compliant |