Filter Your Search
1 - 10 of 27 results
|
CA-S05MSR-3WC-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 5 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
CA-S05MS-2WC-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 5 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.118 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CA-S05MPR-F1B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
CA-S05VSC-78B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.298 inch | 0.78 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CA-S05VSCR-12B
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1.807 N | 1 GΩ | .278 N | UL, CSA | -55 °C | 120 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.172 inch | 0.371 inch | 0.5 inch | 0.12 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
CA-S05-24T-44
Circuit Assembly
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CA-S05MS-3WC-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 5 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.1 inch | 0.118 inch | 0.5 inch | 0.5 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
CA-S05R-24C-10
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (15) | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 120 °C | RECEPTACLE | GOLD (15) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.14 inch | 0.273 inch | 0.5 inch | 0.1 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
CAS-05
Citizen Finedevice Co Ltd
|
Check for Price | Active | CITIZEN FINEDEVICE CO LTD | unknown | 2019-06-27 | PRESSURE SENSOR,PIEZORESISTIVE | |||||||||||||||||||||||||||||||||||||||||||||||
|
CA-S05-24C-44
Circuit Assembly
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 120 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.096 inch | 0.1 inch | 0.5 inch | 0.1 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 |