Filter Your Search
1 - 2 of 2 results
|
CAT16-160J8
Bourns Inc
|
Check for Price | No | No | Obsolete | 16 Ω | 5 % | 62 mW | 0625 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | CAT16 | 62 mW | 16 Ω | ISOLATED | 8 | 70 °C | CAT16(J8) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 6.4 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | ||||||
|
CAT16-160J8LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 16 Ω | 5 % | 62 mW | 2506 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 16 Ω | ISOLATED | 8 | 70 °C | 16 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | BOURNS INC | SMT, 2506 | compliant | EAR99 | 8533.21.00.20 |