Filter Your Search
1 - 10 of 146 results
|
CAT22C10P-30
Catalyst Semiconductor
|
Check for Price | No | Transferred | 256 bit | 4 | 64X4 | 5 V | 300 ns | NON-VOLATILE SRAM | DATA RETENTION > 10 YEARS | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 21.97 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
CAT22C10JA-20TE13
Catalyst Semiconductor
|
Check for Price | No | Transferred | 256 bit | 4 | 64X4 | 5 V | 200 ns | NON-VOLATILE SRAM | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
CAT22C10P/5-25
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 250 ns | NON-VOLATILE SRAM | 64 | 64 words | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||
|
CAT22C10JA-30
onsemi
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 300 ns | NON-VOLATILE SRAM | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
CAT22C10JA-20
onsemi
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 200 ns | NON-VOLATILE SRAM | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
CAT22C10PA-20
Catalyst Semiconductor
|
Check for Price | No | Transferred | 256 bit | 4 | 64X4 | 5 V | 200 ns | NON-VOLATILE SRAM | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 21.97 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CAT22C10JI-30TE13
onsemi
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 300 ns | NON-VOLATILE SRAM | DATA RETENTION > 10 YEARS | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
CAT22C10P-30
onsemi
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 300 ns | NON-VOLATILE SRAM | DATA RETENTION > 10 YEARS | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 21.97 mm | 7.62 mm | ONSEMI | DIP | PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CAT22C10WI-20-T1
onsemi
|
Check for Price | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 200 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 µA | 4.5 V | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | YES | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CAT22C10LI20
onsemi
|
Check for Price | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 200 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 µA | 4.5 V | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | RECTANGULAR | NO | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.32.00.41 |