Filter Your Search
1 - 6 of 6 results
|
CAT24AA02WI-GT3
onsemi
|
$51.2172 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | onsemi | ||
|
CAT24AA02WI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT24AA02WI-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | ||||||||||||
|
CAT24AA02WI-G
onsemi
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
CAT24AA02WI-GT10
onsemi
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT24AA02WI-GT10
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |