Filter Your Search
1 - 1 of 1 results
|
CAT24C04USI-T3
onsemi
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2.3 mm | 2 mm | ON SEMICONDUCTOR | US-8 | compliant | EAR99 | 8542.32.00.51 |