Filter Your Search
1 - 3 of 3 results
|
CAT24C04WE-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | unknown | ||||||||||||
|
CAT24C04WE-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | onsemi | ||
|
CAT24C04WE-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |