Filter Your Search
1 - 1 of 1 results
![]() |
CAT24C08C4CTR
onsemi
|
Check for Price | Yes | Active | 8.192 kbit | 1 | 8KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 10100MMR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 380 µm | 860 µm | 840 µm | ONSEMI | WLCSP4, 0.84x0.86 | WLCSP-4 | 4 | 567DC | compliant | EAR99 | 8542.32.00.51 | onsemi |