Filter Your Search
1 - 10 of 2,400 results
|
CAT24C08YI-GT3
onsemi
|
$0.1270 | Yes | Active | 8.192 kbit | 1 | 8KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP8, 4.4x3 | TSSOP-8 | 8 | 948AL | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT24C04WI-GT3
onsemi
|
$0.2109 | Yes | Active | 4.096 kbit | 1 | 4KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC 8, 150 mils | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT24C08WI-GT3
onsemi
|
$0.2144 | Yes | Active | 8.192 kbit | 1 | 8KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC 8, 150 mils | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | |||
|
CAT24C02TDI-GT3A
onsemi
|
$0.2241 | Yes | Active | 2.048 kbit | 1 | 2KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | TSOT-23, 5 PIN | 5 | 419AE | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT24C04YI-GT3
onsemi
|
$0.2305 | Yes | Active | 4.096 kbit | 1 | 4KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP8, 4.4x3 | TSSOP-8 | 8 | 948AL | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT24C08C4ATR
onsemi
|
$0.3117 | Yes | Active | 8.192 kbit | 1 | 8KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 10100MMR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 380 µm | 860 µm | 840 µm | ONSEMI | WLCSP4, 0.84x0.86 | WLCSP-4 | 4 | 567DC | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||
|
CAT24C08HU4I-GT3
onsemi
|
$0.3342 | Yes | Active | 8.192 kbit | 1 | 8KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | UDFN8, 2x3, 0.5P, Extended Pad | UDFN-8 | 8 | 517AZ | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT24C04HU4I-GT3
onsemi
|
$0.3418 | Yes | Active | 4.096 kbit | 1 | 4KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | UDFN8, 2x3, 0.5P, Extended Pad | UDFN-8 | 8 | 517AZ | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT24C04TDI-GT3
onsemi
|
$0.3435 | Yes | Active | 4.096 kbit | 1 | 4KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | TSOT-23, 5 PIN | 5 | 419AE | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT24C02WI-GA
onsemi
|
$0.3625 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi |