Filter Your Search
1 - 7 of 7 results
|
CAT24C128YI-T3
onsemi
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | TSSOP | MO-153, TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT24C128YI
onsemi
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 16000 | 16.384 k | SERIAL | I2C | 1 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | ONSEMI | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT24C128YI-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | unknown | |||||||||||
|
CAT24C128YI-T3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT24C128YI-G
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 16000 | 16.384 k | SERIAL | I2C | 1 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | CATALYST SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
CAT24C128YI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT24C128YI
Catalyst Semiconductor
|
Check for Price | No | Transferred | 131.072 kbit | 8 | 16KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 16000 | 16.384 k | SERIAL | I2C | 1 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | CATALYST SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 |