Filter Your Search
1 - 10 of 47 results
|
CAT24C163JI-42
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | EEPROM | 100 | 1000000 Write/Erase Cycles | 16.384 kbit | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 50 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | 1010MMMR | |||||||||||||||||
|
CAT24C163JA-30
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | YES | EEPROM | 100 | 1000000 Write/Erase Cycles | 16.384 kbit | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 40 µA | 3 µA | CMOS | AUTOMOTIVE | HARDWARE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | 1010MMMR | ||||||||||||||||
|
CAT24C163J-42
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | EEPROM | 100 | 1000000 Write/Erase Cycles | 16.384 kbit | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 50 µA | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | 1010MMMR | ||||||||||||||||||
|
CAT24C163J-45TE13
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 2.7 V | 6 V | +4.5V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||
|
CAT24C163J-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | YES | EEPROM | 100 | 1000000 Write/Erase Cycles | 16.384 kbit | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 40 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | 1010MMMR | |||||||||||||||||
|
CAT24C163JI-30
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | YES | EEPROM | 100 | 1000000 Write/Erase Cycles | 16.384 kbit | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 40 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | 1010MMMR | ||||||||||||||||
|
CAT24C163P-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 6 V | +2.85V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 4.57 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||||||||||
|
CAT24C163JA-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | YES | EEPROM | 100 | 1000000 Write/Erase Cycles | 16.384 kbit | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 40 µA | 3 µA | CMOS | AUTOMOTIVE | HARDWARE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | 1010MMMR | ||||||||||||||||
|
CAT24C163JA-45TE13
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 2.7 V | 6 V | +4.5V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||
|
CAT24C163JA-25TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 6 V | +2.55V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |