Filter Your Search
1 - 2 of 2 results
![]() |
CAT24C21RD4-TE13
Catalyst Semiconductor
|
Check for Price | No | Transferred | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 800 µm | 4.9 mm | 3 mm | CATALYST SEMICONDUCTOR INC | DFN | VSON, SOLCC8,.12,25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
![]() |
CAT24C21RD4-TE13
onsemi
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 800 µm | 4.9 mm | 3 mm | ON SEMICONDUCTOR | DFN | 3 X 3 MM, TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |