Filter Your Search
1 - 4 of 4 results
|
CAT24FC01UE-TE13
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24FC01UE-TE13REV-F
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||
|
CAT24FC01UE-TE13
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||
|
CAT24FC01UE-TE13REV-E
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |