Filter Your Search
1 - 10 of 186 results
|
CAT24FC17GYI-TE13
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24FC17JI-TE13
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||
|
CAT24FC17ZD4E
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 3 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | S-XDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | UNSPECIFIED | SON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 635 µm | DUAL | CATALYST SEMICONDUCTOR INC | SON, SOLCC8,.12,25 | unknown | EAR99 | 8542.32.00.51 | DFN | 8 | ||||||
|
CAT24FC17RD4E-TE13
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24FC17GWI-REV-F
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||
|
CAT24FC17PI-REV-F
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||
|
CAT24FC17ZD4ETE13REV-F
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | S-XDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | HVSON, | unknown | EAR99 | 8542.32.00.51 | DFN | 8 | ||||||||||
|
CAT24FC17LI
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | ||
|
CAT24FC17RI
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24FC17YI-TE13
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 |