Parametric results for: CAT24FC64KETE13 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cat24fc64kete13
Select parts from the table below to compare.
Compare
Compare
CAT24FC64KE-TE13
onsemi
Check for Price Obsolete ON SEMICONDUCTOR , unknown EAR99 8542.32.00.51
CAT24FC64KE-TE13
Catalyst Semiconductor
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 10 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm CATALYST SEMICONDUCTOR INC SOP, SOP8,.3 unknown EAR99 8542.32.00.51 SOIC 8
CAT24FC64KE-TE13REV-D
Catalyst Semiconductor
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm CATALYST SEMICONDUCTOR INC SOP, unknown EAR99 8542.32.00.51 SOIC 8