Filter Your Search
1 - 10 of 10,088 results
![]() |
CAT24WC64KA-REV-D
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 100 kHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
![]() |
CAT24WC16GWI-REV-F
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 100 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
![]() |
CAT24WC05ZE-REV-A
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
CAT24WC65W-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
![]() |
CAT24WC05ZI-1.8REV-A
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
CAT24WC01UA-TE13REV-E
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24WC128UA
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CAT24WC129WA-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010XXXR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | LEAD AND HALOGEN FREE, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
CAT24WC32W-1.8REV-D
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 100 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT24WC01LI-1.8REV-C
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 1 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 |