Filter Your Search
1 - 8 of 8 results
|
CAT24WC01GZE-TE13
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 10 µA | 3 µA | CMOS | AUTOMOTIVE | HARDWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT24WC01GZE-TE13REV-C
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | TSSOP | 8 | ||||||||
|
CAT24WC01GZE-TE13
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24WC01GZE-TE13REV-E
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24WC01GZE-TE13REV-F
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | TSSOP | 8 | ||||||||
|
CAT24WC01GZE-TE13REV-F
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24WC01GZE-TE13REV-C
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24WC01GZE-TE13REV-E
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | TSSOP | 8 |