Parametric results for: CAT24WC01LI-1.8TE13F under EEPROMs

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: cat24wc01li18
Select parts from the table below to compare.
Compare
Compare
CAT24WC01LI-1.8REV-E
Catalyst Semiconductor
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP DIP, 8 unknown EAR99 8542.32.00.51
CAT24WC01LI-1.8REV-C
onsemi
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ON SEMICONDUCTOR DIP, DIP8,.3 compliant EAR99 8542.32.00.51
CAT24WC01LI-1.8REV-F
Catalyst Semiconductor
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP DIP, 8 unknown EAR99 8542.32.00.51
CAT24WC01LI-1.8REV-F
onsemi
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ON SEMICONDUCTOR DIP, DIP8,.3 compliant EAR99 8542.32.00.51
CAT24WC01LI-1.8
Catalyst Semiconductor
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 6 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.36 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
CAT24WC01LI-1.8REV-E
onsemi
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ON SEMICONDUCTOR DIP, DIP8,.3 compliant EAR99 8542.32.00.51
CAT24WC01LI-1.8
Rochester Electronics LLC
Check for Price Contact Manufacturer 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 100 1 128 128 words SYNCHRONOUS SERIAL I2C 3 µA 6 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.36 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.51
CAT24WC01LI-1.8REV-C
Catalyst Semiconductor
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP DIP, 8 unknown EAR99 8542.32.00.51
CAT24WC01LI-1.8
onsemi
Check for Price Yes Obsolete 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ON SEMICONDUCTOR DIP, DIP8,.3 unknown EAR99 8542.32.00.51