Filter Your Search
1 - 10 of 22 results
|
CAT24WC05LA-1.8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24WC05LA
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 900 nA | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | ||
|
CAT24WC05L-1.8REV-A
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||
|
CAT24WC05LI-1.8REV-A
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | ||||||||
|
CAT24WC05L
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24WC05L-1.8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24WC05L-REV-A
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||
|
CAT24WC05LA-1.8REV-A
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | ||||||||
|
CAT24WC05LE-1.8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24WC05LE
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 |