Filter Your Search
1 - 4 of 4 results
|
CAT24WC256P-1.8REVB
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 kHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT24WC256P-1.8
onsemi
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | EEPROM | 100 | 100000 Write/Erase Cycles | 10100DDR | 32000 | 32.768 k | SERIAL | I2C | 1 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT24WC256P-1.8
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 kHz | EEPROM | 100000 PROGRAM/ERASE CYCLES; 100 YEARS DATA RETENTION; SELF TIMED WRITE | 100 | 100000 Write/Erase Cycles | 10100DDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
CAT24WC256P-1.8REVA
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 kHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |