Filter Your Search
1 - 3 of 3 results
|
CAT24WC257XA-1.8TE13REVA
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 kHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT24WC257XA-1.8TE13
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 10100DDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT24WC257XA-1.8TE13
onsemi
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 10100DDR | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC-8 | compliant | EAR99 | 8542.32.00.51 |