Parametric results for: CAT24WC64W-TE13REVB under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat24wc64wte13revb
Select parts from the table below to compare.
Compare
Compare
CAT24WC64W-TE13REVB
Catalyst Semiconductor
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 100 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 6 V 2.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 8 unknown EAR99 8542.32.00.51
CAT24WC64W-TE13REV-B
Catalyst Semiconductor
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 100 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e3 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 8 unknown