Filter Your Search
1 - 10 of 18 results
|
CAT25010LE-REV-C
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT25010LE-G
onsemi
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT25010LE-GT
onsemi
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.6 V | 10 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | CASE 646AA-01 | |||||||||||
|
CAT25010LE-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 5 µA | 6 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
CAT25010LE-1.8REV-B
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT25010LE-REV-C
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT25010LE-1.8
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 6 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT25010LE-1.8REV-C
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT25010LE
onsemi
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT25010LE-REV-B
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |