Filter Your Search
1 - 10 of 140 results
|
CAT25010VI-GT3
onsemi
|
$0.2741 | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC 8, 150 mils | MS-012, SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | |||||||
|
CAT25010VP2I-GT3
onsemi
|
$0.5055 | Yes | Yes | Lifetime Buy | 1.024 kbit | 8 | 128X8 | 5 V | 2/5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ON SEMICONDUCTOR | SON | HVSON, SOLCC8,.11,20 | 8 | compliant | onsemi | |||||||||
|
CAT25010VE-GT3
onsemi
|
$51.2172 | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
CAT25010VE-1.8REV-B
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
CAT25010VP2E-GT
onsemi
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.6 V | 10 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-F8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 800 µm | 2 mm | 1.9 mm | ON SEMICONDUCTOR | SON | VSOF, | 8 | CASE 511AK-01 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT25010VI-TE13REV-B
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
CAT25010VA-T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT25010VA-1.8TE13REV-C
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
CAT25010VI-GT
onsemi
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.6 V | 10 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | CASE 751BD-01 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT25010VI-1.8TE13REV-C
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |