Filter Your Search
1 - 3 of 3 results
|
CAT25020VE-GT3D
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 10 MHz | EEPROM | IT ALSO OPERATES AT 5MHZ AT 1.8MIN | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT25020VE-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 10 MHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||
|
CAT25020VE-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 |