Filter Your Search
1 - 3 of 3 results
|
CAT25256XI-T2
onsemi
|
$1.2426 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 4 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.255 mm | 5.23 mm | ONSEMI | SOIC-8, 208 mils | 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | 8 | 751BE | compliant | EAR99 | 8542.32.00.51 | onsemi | |||
|
CAT25256XI-T2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.255 mm | 5.23 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.208 INCH, GREEN, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT25256XI-T2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 5 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.255 mm | 5.23 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.208 INCH, GREEN, EIAJ, SOIC-8 | 8 | unknown |