Filter Your Search
1 - 3 of 3 results
|
CAT25C02LI-1.8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT25C02LI-1.8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CAT25C02LI-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |