Filter Your Search
1 - 10 of 557 results
|
CAT25C08U14-1.8TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT25C081SA-25TE13
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | 6 V | 1.8 V | 5 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||
|
CAT25C08SA-1.8TE13
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 5 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
CAT25C08S-1.8T3
Catalyst Semiconductor
|
Check for Price | Obsolete | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT25C08Y-G
Catalyst Semiconductor
|
Check for Price | Obsolete | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT25C08Y14I-1.8TE13
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP8,.25 | 14 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
CAT25C08PE-G
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 5 MHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT25C08YAT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 5 MHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CAT25C082S16-30TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | 6 V | 1.8 V | 5 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||
|
CAT25C08UI-T3
Catalyst Semiconductor
|
Check for Price | Obsolete | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 |