Filter Your Search
1 - 1 of 1 results
|
CAT27HC256LPI-90
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.695 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 |