Filter Your Search
1 - 6 of 6 results
|
CAT28C16ANI-20TE7
onsemi
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C16ANI-20TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT28C16ANI-20T
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 100 | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.18 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
CAT28C16ANI-20T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT28C16ANI-20TE13
onsemi
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C16ANI-20TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 |