Filter Your Search
1 - 3 of 3 results
|
CAT28C16API-20
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.875 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
CAT28C16API-20
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 10 ms | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.875 mm | 15.24 mm | ON SEMICONDUCTOR | PLASTIC, DIP-24 | unknown | EAR99 | 8542.32.00.51 | DIP | 24 | onsemi | ||||
![]() |
CAT28C16API-20
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 10 ms | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.875 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.32.00.51 | DIP | 24 |