Filter Your Search
1 - 2 of 2 results
|
CAT28C257T13A-15T
onsemi
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | 100 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 13.40 MM, TSOP-28 | 28 | compliant | EAR99 | 8542.32.00.51 | ||
|
CAT28C257T13A-15T
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | 100 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | TSOP1, | 28 | unknown | EAR99 | 8542.32.00.51 |