Filter Your Search
1 - 6 of 6 results
|
CAT28C64BT13-12TE13
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 13.40 MM, TSOP-28 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C64BT13-12TE7
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 13.40 MM, TSOP-28 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C64BT13-12T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | NO | YES | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT28C64BT13-12TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | TSOP1, | 28 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT28C64BT13-12T
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 13.40 MM, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT28C64BT13-12TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | TSOP1, | 28 | unknown | EAR99 | 8542.32.00.51 |