Filter Your Search
1 - 5 of 5 results
|
CAT28C65BHJI-15TE13
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT28C65BHJI-15TE7
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT28C65BHJI-15
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | YES | 100 µA | 30 µA | CMOS | INDUSTRIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT28C65BHJI-15TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C65BHJI-15TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 |