Filter Your Search
1 - 5 of 5 results
|
CAT28C65BHN-12TE7
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT28C65BHN-12TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28C65BHN-12
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | YES | 100 µA | 30 µA | CMOS | COMMERCIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CATALYST SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT28C65BHN-12TE13
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT28C65BHN-12TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 |