Filter Your Search
1 - 2 of 2 results
![]() |
CAT28F001TR-90TE7
Catalyst Semiconductor
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | DEEP POWER-DOWN | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | 8 X 20 MM, REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
CAT28F001TR-90TE7
onsemi
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | DEEP POWER-DOWN | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 20 MM, REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |