Filter Your Search
1 - 2 of 2 results
|
CAT28F010TA-90T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 10 YEARS | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 2A | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
CAT28F010TA-90T
onsemi
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | 1 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 20 MM, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |