Filter Your Search
1 - 2 of 2 results
|
CAT28F020PA-90
onsemi
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.03 mm | 15.24 mm | ON SEMICONDUCTOR | DIP | DIP, DIP32,.6 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
CAT28F020PA-90
Catalyst Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 10 µA | 30 µA | 5.5 V | 4.75 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.03 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 |