Filter Your Search
1 - 1 of 1 results
|
CAT28F102PA-55
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | 10 YEAR DATA RETENTION; 100000 PROGRAM/ERASE CYCLES | YES | NO | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T40 | Not Qualified | e0 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.197 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.51 |