Filter Your Search
1 - 2 of 2 results
|
CAT28LV256L-25T
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 250 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.695 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT28LV256L-25T
onsemi
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 250 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.695 mm | 15.24 mm | ON SEMICONDUCTOR | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.51 |