Filter Your Search
1 - 3 of 3 results
|
CAT33C101SI-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 50 µA | 2 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT33C101SI
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 250 kHz | EEPROM | 3 WIRE INTERFACE | 16 | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 50 µA | 2 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | 20 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||
|
CAT33C101SI-TE7
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 50 µA | 2 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 |