Filter Your Search
1 - 2 of 2 results
|
CAT5112LI-10-G
onsemi
|
$1.0167 | Yes | Yes | Obsolete | 3 V | 32 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | ONSEMI | DIP | DIP-8 | 8 | 646AA | compliant | 8542.39.00.01 | ||
|
CAT5112LI-10-G
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 32 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 9.59 mm | CATALYST SEMICONDUCTOR INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | unknown | 8542.39.00.01 |